Cypress CY2292SC-984 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | CY2292SC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2292SC-984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.