
The CY2310BNZPVI1 is a 10-output IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a supply voltage between 3.135V and 3.465V, and is mounted using surface mount technology. The IC has a propagation delay of 5ns and a duty cycle of 60%.
Cypress CY2310BNZPVI1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2310BNZPVI1 to view detailed technical specifications.
No datasheet is available for this part.
