
The CY25100ZXCFTR is a single-element voltage regulator from Cypress. It operates within a temperature range of 0°C to 70°C and is designed to supply 35mA of current at 3.3V. The device is packaged in TSSOP and is available on tape and reel. The CY25100ZXCFTR is suitable for use in applications requiring a stable 3.3V supply voltage.
Cypress CY25100ZXCFTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.13V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25100ZXCFTR to view detailed technical specifications.
No datasheet is available for this part.