Cypress CY25422SXIT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25422SXIT to view detailed technical specifications.
No datasheet is available for this part.