
Cypress CY2545I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2545I to view detailed technical specifications.
No datasheet is available for this part.