Cypress CY25701FLXC technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CY25701FLXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25701FLXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
