The CY26580OI-1 is a single circuit device with an operating supply voltage of 3.3V. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP package and is not RoHS compliant.
Cypress CY26580OI-1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | CY26580OI |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26580OI-1 to view detailed technical specifications.
No datasheet is available for this part.