Cypress CY37032P44-125AXC(T) technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 960 |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 37 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | Ultra37000™ |
| Speed Grade | 125 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032P44-125AXC(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
