
Cypress CY37032P44-125JXI technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37032P44-125JXI to view detailed technical specifications.
No datasheet is available for this part.