
Cypress CY37032P44-200AC technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37032P44-200AC to view detailed technical specifications.
No datasheet is available for this part.