Cypress CY37064P44-154AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 154MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37064P44-154AXC to view detailed technical specifications.
No datasheet is available for this part.