Cypress CY37064VP44-100JI technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37064VP44-100JI to view detailed technical specifications.
No datasheet is available for this part.