Cypress CY37192P160-125AI technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 12 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37192P160-125AI to view detailed technical specifications.
No datasheet is available for this part.