
The CY37512P208-100NXI is a complex programmable logic device (CPLD) from Cypress, featuring 512 macrocells and 165 I/Os. It is packaged in a lead-free PQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The CY37512P208-100NXI is designed for surface mount applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Macrocells | 512 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
