The CY62126DV30LL-70BVXI is a 1Mb asynchronous SRAM with a 16-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. The device is designed for surface mount applications and has a nominal supply current of 10mA. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 16b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |