The CY62136VLL-70ZXI is a 2Mb asynchronous SRAM with a 17-bit address bus and 16-bit word size, offering 128,000 words of storage. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 3.6V. The device is mounted using surface mount technology and is RoHS compliant. The access time is 70ns, and the nominal supply current is 15mA.
Cypress CY62136VLL-70ZXI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136VLL-70ZXI to view detailed technical specifications.
No datasheet is available for this part.