This industrial-grade SRAM IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 44-pin TSOP2 package and operates on a supply voltage between 4.5V and 5.5V. The device has a maximum access time of 45 nanoseconds and a memory capacity of 262144 words. It is designed for industrial applications and is available in a single function configuration.
Cypress CY62146G-45ZSXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62146G-45ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.