The CY62157DV30LL-55BVXIT is an 8Mb asynchronous SRAM with a 19-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. The device is designed for surface mount applications and has a nominal supply current of 15mA. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM is packaged in tape and reel format and is compliant with RoHS regulations.
Cypress CY62157DV30LL-55BVXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157DV30LL-55BVXIT to view detailed technical specifications.
No datasheet is available for this part.