
The CY62256LL-70SNCX is a 256Kb asynchronous SRAM with a 15-bit address bus width and 70ns access time. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is designed for surface mount applications and has a maximum supply current of 50mA.
Cypress CY62256LL-70SNCX technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256LL-70SNCX to view detailed technical specifications.
No datasheet is available for this part.