Cypress CY7B9940V-5AC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9940V-5AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
