SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 5ns 144-Pin FBGA
Cypress CY7C0833V-100BBC technical specifications.
| Address Bus Width | 38b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0833V-100BBC to view detailed technical specifications.
No datasheet is available for this part.