Cypress CY7C09199-6AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09199-6AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
