
The CY7C09279-9AC is a 64Kb SRAM with a 16-bit word size and access time of 9ns. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a TQFP package and is suitable for surface mount applications. The CY7C09279-9AC is not RoHS compliant.
Cypress CY7C09279-9AC technical specifications.
| Access Time | 9ns |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09279-9AC to view detailed technical specifications.
No datasheet is available for this part.
