Cypress CY7C09359A-7AC technical specifications.
| Access Time | 7.5ns |
| Package/Case | TQFP |
| Density | 144Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 420mA |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09359A-7AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.