
The CY7C09379V-7AC is a 576Kb synchronous SRAM with a 30-bit address bus width and a maximum operating frequency of 45MHz. It features an access time of 18ns and is available in a TQFP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.3V, with a maximum current draw of 275mA. This SRAM is not RoHS compliant.
Cypress CY7C09379V-7AC technical specifications.
| Access Time | 18ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 576Kb |
| Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09379V-7AC to view detailed technical specifications.
No datasheet is available for this part.
