Cypress CY7C1019B12VC technical specifications.
| Access Time | 12ns |
| Package/Case | SOJ |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019B12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.