Cypress CY7C1062AV33-10BGCT technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1062AV33-10BGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
