Cypress CY7C1089DV33-12BAXIT technical specifications.
| Access Time | 12ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY7C1089DV33 |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1089DV33-12BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
