
The CY7C109B-20ZI is a 1Mb SRAM with a 17-bit address bus and an access time of 20ns. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It consumes a maximum supply current of 75mA. The SRAM has a word size of 8 bits and a total number of words of 128,000.
Cypress CY7C109B-20ZI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C109B-20ZI to view detailed technical specifications.
No datasheet is available for this part.
