Cypress CY7C1223H-166AXC technical specifications.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1223H-166AXC to view detailed technical specifications.
No datasheet is available for this part.