
The CY7C12681KV18-450BZXC is a 36Mb synchronous SRAM with an access time of 0.37ns and a frequency of 450MHz. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum operating temperature of 70°C. The device is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 package and is RoHS compliant. It is suitable for use in a variety of applications requiring high-speed memory storage.
Cypress CY7C12681KV18-450BZXC technical specifications.
| Access Time | 0.37ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C12681KV18-450BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
