Cypress CY7C128A-35VXCT technical specifications.
| Address Bus Width | 11b |
| Package/Case | SOJ |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C128A-35VXCT to view detailed technical specifications.
No datasheet is available for this part.