Cypress CY7C130-35PC technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | PDIP |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 120mA |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C130-35PC to view detailed technical specifications.
No datasheet is available for this part.