
Cypress CY7C1338G-117AXCT technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CY7C1338G |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1338G-117AXCT to view detailed technical specifications.
No datasheet is available for this part.
