Cypress CY7C136-25NC/T technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 22b |
| Package/Case | PQFP |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-25NC/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
