
The CY7C1361C-133BZI is a 36-bit by 256,000 synchronous RAM with an access time of 6.5ns. It operates at a frequency of 133MHz and has a maximum supply voltage of 3.6V. The device is packaged in a flip-chip ball grid array (FBGA) and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |