Cypress
CY7C1362C-166AJXI
Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Quick Jump:
Technical Specifications
Cypress CY7C1362C-166AJXI technical specifications.
General
Max Operating Temperature
85
Number of Terminals
100
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
R-PQFP-G100
Width
14
Length
20
Pin Count
100
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3.3
Supply Voltage-Max (Vsup)
3.6
Supply Voltage-Min (Vsup)
3.135
Supply Current-Max
0.18
Number of Words
524288
Number of Words Code
512000
Memory IC Type
CACHE SRAM
Parallel/Serial
PARALLEL
Standby Current-Max
0.04
Access Time-Max
3.5
Clock Frequency-Max (fCLK)
166
I/O Type
COMMON
Compliance
RoHS
Yes
Eccn Code
3A991.B.2.A
Lead Free
Yes
HTS Code
8542.32.00.41
REACH
Compliant
Military Spec
False
Datasheet
Cypress CY7C1362C-166AJXI Datasheet
Download the complete datasheet for Cypress CY7C1362C-166AJXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.