
The CY7C1373B-100AC is an 18Mb SRAM with an access time of 8.5ns. It is packaged in a TQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a maximum current of 225mA. The SRAM has a word size of 18 bits and is not RoHS compliant.
Cypress CY7C1373B-100AC technical specifications.
| Access Time | 8.5ns |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1373B-100AC to view detailed technical specifications.
No datasheet is available for this part.