
36Mb QDR SRAM, 2Mx18 configuration, offering a 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and dual ports. Operating from a 1.7V to 1.9V supply voltage range with a nominal 1.8V, it is housed in a lead-free FBGA package suitable for surface mounting. Designed for commercial temperature grades (0°C to 70°C), this RoHS compliant component provides 40 address bits and an 18-bit word size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1412KV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Address Bus Width | 40b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 610mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1412KV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
