Datasheets.com
Datasheets.com
QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Cypress

CY7C1415BV18-250BZC

QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165

Frequency250MHz
PackageFBGA
Current870mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Cypress CY7C1415BV18-250BZC technical specifications.

General

Access Time
0.45ns
Address Bus Width
18b
Package/Case
FBGA
Density
36Mb
Frequency
250MHz
Max Frequency
250MHz
Max Operating Temperature
70°C
Memory Size
36Mb
Memory Type
Volatile, , SRAM
Min Operating Temperature
0°C
Max Supply Voltage
1.9V
Min Supply Voltage
1.7V
Mount
Surface Mount
Number of Ports
2
Operating Supply Voltage
1.8V
Package Quantity
102
RoHS Compliant
No
Supply Current
870mA
Sync/Async
Synchronous
Word Size
36b

Compliance

RoHS
Not Compliant

Datasheet

Cypress CY7C1415BV18-250BZC Datasheet

Download the complete datasheet for Cypress CY7C1415BV18-250BZC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.