Datasheets.com
Datasheets.com
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Cypress

CY7C1420JV18-250BZI

DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165

Frequency250MHz
PackageFBGA
Current825mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Cypress CY7C1420JV18-250BZI technical specifications.

General

Access Time
0.45ns
Address Bus Width
20b
Package/Case
FBGA
Density
36Mb
Frequency
250MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
1.9V
Memory Size
36Mb
Memory Type
Volatile, , SRAM
Min Supply Voltage
1.7V
Mount
Surface Mount
Number of Ports
1
Operating Supply Voltage
1.8V
Package Quantity
105
Packaging
Tray
RoHS Compliant
No
Supply Current
825mA
Sync/Async
Synchronous
Word Size
36b

Compliance

RoHS
Not Compliant

Datasheet

Cypress CY7C1420JV18-250BZI Datasheet

Download the complete datasheet for Cypress CY7C1420JV18-250BZI to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.