The CY7C1515V18-200BZCES is a 72Mb dual-port SRAM with a 19-bit address bus and an operating supply voltage of 1.8V. It is packaged in a flip-chip ball grid array (FBGA) and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is available in bulk packaging and is not radiation hardened.
Cypress CY7C1515V18-200BZCES technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1515V18-200BZCES to view detailed technical specifications.
No datasheet is available for this part.