
The CY7C1565KV18-500BZXC is a 72Mb QDR synchronous SRAM with a maximum frequency of 500MHz and an operating supply voltage of 1.8V. It is packaged in a FBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and is RoHS compliant. It has a memory size of 72Mb and a memory type of QDR RAM.
Cypress CY7C1565KV18-500BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1565KV18-500BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
