Cypress CY7C265-25PC technical specifications.
| Access Time-Max | 15ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C265-25PC to view detailed technical specifications.
No datasheet is available for this part.