Cypress CY7C266-45PC technical specifications.
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C266-45PC to view detailed technical specifications.
No datasheet is available for this part.