This 16Kb parallel RAM features an access time of 35ns and operates at a supply voltage of 5V. It is packaged in a surface mount PLCC and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant.
Cypress CY7C291AL-35JI technical specifications.
| Access Time | 35ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C291AL-35JI to view detailed technical specifications.
No datasheet is available for this part.