Cypress CY7C341B35JC technical specifications.
| Package/Case | PLCC |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 12 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C341B35JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.