
The CY7C342B-30JI is an 8-LAB 50MHz EPROM from Cypress. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is also capable of withstanding a maximum supply voltage of 5.5V. The CY7C342B-30JI is mounted using surface mount technology and is packaged in a PLCC format.
Cypress CY7C342B-30JI technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C342B-30JI to view detailed technical specifications.
No datasheet is available for this part.
