The CY7C342B-30RC is a 50MHz 5V EPROM with 8 logic blocks. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant. The propagation delay is 30ns. The operating supply voltage is 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V.
Cypress CY7C342B-30RC technical specifications.
| Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C342B-30RC to view detailed technical specifications.
No datasheet is available for this part.