
The CY7C372I-66JI is a 4-LAB flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a propagation delay of 20ns. The device is packaged in a PLCC package and is not RoHS compliant. It is designed for surface mount applications.
Cypress CY7C372I-66JI technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C372I-66JI to view detailed technical specifications.
No datasheet is available for this part.